
CFP2-1FC6-AW | |
|---|---|
DigiKey Part Number | 563-1544-ND |
Manufacturer | |
Manufacturer Product Number | CFP2-1FC6-AW |
Description | SWITCH PUSHBUTTON SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
Category | Voltage Rating - AC 28 V |
Mfr | Voltage Rating - DC 28 V |
Series | Actuator Type Plunger for Cap |
Packaging Tray | Actuator Marking No Marking |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole, Right Angle, Vertical | Features Washable |
Type Standard | Operating Temperature -40°C ~ 85°C |
Circuit | Mechanical Life 30,000 Cycles |
Switch Function On-Mom | Electrical Life 10,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,22000 Kč | 88,22 Kč |
| 10 | 76,20600 Kč | 762,06 Kč |
| 25 | 71,86800 Kč | 1 796,70 Kč |
| 50 | 68,74800 Kč | 3 437,40 Kč |
| 100 | 65,75530 Kč | 6 575,53 Kč |
| 300 | 61,27137 Kč | 18 381,41 Kč |
| 500 | 59,28760 Kč | 29 643,80 Kč |
| 1 000 | 56,69443 Kč | 56 694,43 Kč |
| Unit Price without VAT: | 88,22000 Kč |
|---|---|
| Unit Price with VAT: | 106,74620 Kč |

