
CF-TA-1EB4-A02 | |
|---|---|
DigiKey Part Number | 563-1825-ND |
Manufacturer | |
Manufacturer Product Number | CF-TA-1EB4-A02 |
Description | SWITCH TOGGLE SPDT 50MA 48V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Voltage Rating - DC 48 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 6.00mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Gull Wing |
Mounting Type Surface Mount, Right Angle | Bushing Thread Unthreaded |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function | Electrical Life 10,000 Cycles |
Current Rating (Amps) 50mA (AC/DC) | Base Product Number |
Voltage Rating - AC 48 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,38000 Kč | 126,38 Kč |
| 20 | 104,37150 Kč | 2 087,43 Kč |
| 40 | 99,83525 Kč | 3 993,41 Kč |
| 60 | 97,27000 Kč | 5 836,20 Kč |
| 100 | 94,13130 Kč | 9 413,13 Kč |
| 260 | 88,51635 Kč | 23 014,25 Kč |
| 500 | 84,86102 Kč | 42 430,51 Kč |
| 1 000 | 81,14416 Kč | 81 144,16 Kč |
| Unit Price without VAT: | 126,38000 Kč |
|---|---|
| Unit Price with VAT: | 152,91980 Kč |

