Toggle Switch SPDT Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF-TA-1DB4-L12

DigiKey Part Number
563-1824-ND
Manufacturer
Manufacturer Product Number
CF-TA-1DB4-L12
Description
SWITCH TOGGLE SPDT 50MA 48V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
48 V
Mfr
Actuator Type
Locking Lever
Series
Actuator Length
11.50mm
Packaging
Bulk
Illumination
Non-Illuminated
Part Status
Active
Termination Style
Gull Wing
Mounting Type
Surface Mount, Right Angle
Bushing Thread
Unthreaded
Circuit
Operating Temperature
-40°C ~ 85°C
Switch Function
Electrical Life
10,000 Cycles
Current Rating (Amps)
50mA (AC/DC)
Base Product Number
Voltage Rating - AC
48 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1210,01000 Kč210,01 Kč
20173,35100 Kč3 467,02 Kč
40165,80650 Kč6 632,26 Kč
60161,53983 Kč9 692,39 Kč
100156,31610 Kč15 631,61 Kč
260146,97673 Kč38 213,95 Kč
500140,89684 Kč70 448,42 Kč
1 000134,71402 Kč134 714,02 Kč
Manufacturers Standard Package
Unit Price without VAT:210,01000 Kč
Unit Price with VAT:254,11210 Kč