Toggle Switch SPDT Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF-TA-1DB4-A12

DigiKey Part Number
563-1823-ND
Manufacturer
Manufacturer Product Number
CF-TA-1DB4-A12
Description
SWITCH TOGGLE SPDT 50MA 48V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
48 V
Mfr
Actuator Type
Standard Round
Series
Actuator Length
6.00mm
Packaging
Bulk
Illumination
Non-Illuminated
Part Status
Active
Termination Style
Gull Wing
Mounting Type
Surface Mount, Right Angle
Bushing Thread
Unthreaded
Circuit
Operating Temperature
-40°C ~ 85°C
Switch Function
Electrical Life
10,000 Cycles
Current Rating (Amps)
50mA (AC/DC)
Base Product Number
Voltage Rating - AC
48 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1120,54000 Kč120,54 Kč
2099,55350 Kč1 991,07 Kč
4095,23150 Kč3 809,26 Kč
6092,78617 Kč5 567,17 Kč
10089,79130 Kč8 979,13 Kč
26084,43750 Kč21 953,75 Kč
50080,95062 Kč40 475,31 Kč
1 00077,40561 Kč77 405,61 Kč
Manufacturers Standard Package
Unit Price without VAT:120,54000 Kč
Unit Price with VAT:145,85340 Kč