
CF-TA-1DB4-A02 | |
|---|---|
DigiKey Part Number | 563-1822-ND |
Manufacturer | |
Manufacturer Product Number | CF-TA-1DB4-A02 |
Description | SWITCH TOGGLE SPDT 50MA 48V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Voltage Rating - DC 48 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 6.00mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Gull Wing |
Mounting Type Surface Mount, Right Angle | Bushing Thread Unthreaded |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function | Electrical Life 10,000 Cycles |
Current Rating (Amps) 50mA (AC/DC) | Base Product Number |
Voltage Rating - AC 48 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,54000 Kč | 120,54 Kč |
| 20 | 99,55350 Kč | 1 991,07 Kč |
| 40 | 95,23150 Kč | 3 809,26 Kč |
| 60 | 92,78617 Kč | 5 567,17 Kč |
| 100 | 89,79130 Kč | 8 979,13 Kč |
| 260 | 84,43750 Kč | 21 953,75 Kč |
| 500 | 80,95062 Kč | 40 475,31 Kč |
| 1 000 | 77,40561 Kč | 77 405,61 Kč |
| Unit Price without VAT: | 120,54000 Kč |
|---|---|
| Unit Price with VAT: | 145,85340 Kč |

