Dip Switch SPDT Position Surface Mount Slide (Standard) Actuator 100mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPDT Position Surface Mount Slide (Standard) Actuator 100mA
CAS-120TA
CAS-120TA

CAS-120TA

DigiKey Part Number
CAS120JTR-ND - Tape & Reel (TR)
CAS120JCT-ND - Cut Tape (CT)
CAS120JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS-120TA
Description
SWITCH DIP SLIDE SPDT 100MA 6V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch SPDT Position Surface Mount Slide (Standard) Actuator 100mA
Datasheet
 Datasheet
EDA/CAD Models
CAS-120TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Material
Copper Alloy
Manufacturer
Nidec Components
Contact Finish
Gold
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
J Lead
Part Status
Active
Features
Tape Seal
Circuit
SPDT
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
100mA
Electrical Life
2,000 Cycles
Actuator Type
Slide (Standard)
Base Product Number
Actuator Level
Flush
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40 335
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,90000 Kč26,90 Kč
1022,77400 Kč227,74 Kč
2521,16400 Kč529,10 Kč
10018,86170 Kč1 886,17 Kč
25017,47940 Kč4 369,85 Kč
50016,52382 Kč8 261,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00015,65205 Kč15 652,05 Kč
2 00014,86580 Kč29 731,60 Kč
3 00014,44508 Kč43 335,24 Kč
5 00013,95512 Kč69 775,60 Kč
7 00013,65621 Kč95 593,47 Kč
10 00013,35910 Kč133 591,00 Kč
Manufacturers Standard Package
Unit Price without VAT:26,90000 Kč
Unit Price with VAT:32,54900 Kč