
ATE1E-5M3-10-Z | |
|---|---|
DigiKey Part Number | 563-1160-ND |
Manufacturer | |
Manufacturer Product Number | ATE1E-5M3-10-Z |
Description | SWITCH TOGGLE SPDT 50MA 48V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ATE1E-5M3-10-Z Models |
Category | Voltage Rating - DC 48 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 6.00mm |
Packaging Tray | Illumination Non-Illuminated |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole, Right Angle | Bushing Thread Unthreaded |
Circuit | Features Washable |
Switch Function | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 50mA (AC/DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 48 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 78,92140 Kč | 7 892,14 Kč |
| Unit Price without VAT: | 78,92140 Kč |
|---|---|
| Unit Price with VAT: | 95,49489 Kč |






