Similar
Similar

ASE1D-5M-10-Z | |
|---|---|
DigiKey Part Number | 563-1152-ND |
Manufacturer | |
Manufacturer Product Number | ASE1D-5M-10-Z |
Description | SWITCH SLIDE SPDT 50MA 60V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Actuator Type Standard |
Manufacturer Nidec Components | Actuator Length 2.80mm |
Series | Contact Finish Gold |
Packaging Tray | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Style PC Pin |
Circuit SPDT | Features Washable |
Contact Timing Non-Shorting (BBM) | Operating Temperature -20°C ~ 85°C |
Switch Function On-On | Switch Travel 2.20mm |
Current Rating (Amps) 50mA (AC/DC) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 60 V | Operating Force 70 ~ 500gf |
Voltage Rating - DC 60 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OS102011MA1QN1 | C&K | 95 383 | CKN9559-ND | 14,91000 Kč | Similar |
| OS102011MA1QS1 | C&K | 0 | CKN9560-ND | 15,54000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 61,55980 Kč | 6 155,98 Kč |
| Unit Price without VAT: | 61,55980 Kč |
|---|---|
| Unit Price with VAT: | 74,48736 Kč |



