Toggle Switch 3PDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8J3012-Z

DigiKey Part Number
563-1748-ND
Manufacturer
Manufacturer Product Number
8J3012-Z
Description
SWITCH TOGGLE 3PDT 6A 125V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Toggle Switch 3PDT Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
30 V
Mfr
Actuator Type
Standard Round
Series
Actuator Length
6.80mm
Packaging
Bulk
Illumination
Non-Illuminated
Part Status
Active
Termination Style
PC Pin
Mounting Type
Through Hole
Panel Cutout Dimensions
Circular - 6.50mm Dia
Circuit
Bushing Thread
1/4-40
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
6A (AC), 4A (DC)
Electrical Life
50,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1256,73000 Kč256,73 Kč
10221,63100 Kč2 216,31 Kč
25208,97200 Kč5 224,30 Kč
50199,86660 Kč9 993,33 Kč
100191,14480 Kč19 114,48 Kč
250180,17400 Kč45 043,50 Kč
500172,27810 Kč86 139,05 Kč
1 000164,71236 Kč164 712,36 Kč
Manufacturers Standard Package
Unit Price without VAT:256,73000 Kč
Unit Price with VAT:310,64330 Kč