
8J2021-Z | |
|---|---|
DigiKey Part Number | 563-1746-ND |
Manufacturer | |
Manufacturer Product Number | 8J2021-Z |
Description | SWITCH TOGGLE DPDT 6A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 6.80mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 6.50mm Dia |
Circuit | Bushing Thread 1/4-40 |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 6A (AC), 4A (DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,60000 Kč | 170,60 Kč |
| 10 | 147,24000 Kč | 1 472,40 Kč |
| 25 | 138,83920 Kč | 3 470,98 Kč |
| 50 | 132,79540 Kč | 6 639,77 Kč |
| 100 | 127,01000 Kč | 12 701,00 Kč |
| 250 | 119,72976 Kč | 29 932,44 Kč |
| 500 | 114,48960 Kč | 57 244,80 Kč |
| 1 000 | 109,47010 Kč | 109 470,10 Kč |
| Unit Price without VAT: | 170,60000 Kč |
|---|---|
| Unit Price with VAT: | 206,42600 Kč |

