
8GA2012-Z | |
|---|---|
DigiKey Part Number | 563-1728-ND |
Manufacturer | |
Manufacturer Product Number | 8GA2012-Z |
Description | SWITCH TOGGLE DPDT 6A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 10.50mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Bushing Thread Unthreaded |
Circuit | Features Washable |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 6A (AC), 4A (DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,85000 Kč | 171,85 Kč |
| 10 | 148,36600 Kč | 1 483,66 Kč |
| 25 | 139,90720 Kč | 3 497,68 Kč |
| 50 | 133,81720 Kč | 6 690,86 Kč |
| 100 | 127,98390 Kč | 12 798,39 Kč |
| 250 | 120,64824 Kč | 30 162,06 Kč |
| 500 | 115,36804 Kč | 57 684,02 Kč |
| 1 000 | 110,30912 Kč | 110 309,12 Kč |
| Unit Price without VAT: | 171,85000 Kč |
|---|---|
| Unit Price with VAT: | 207,93850 Kč |

