



8G1024-Z | |
|---|---|
DigiKey Part Number | 563-1719-ND |
Manufacturer | |
Manufacturer Product Number | 8G1024-Z |
Description | SWITCH TOGGLE SPDT 6A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 6.80mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole, Right Angle | Bushing Thread Unthreaded |
Circuit | Features Washable |
Switch Function | Operating Temperature -25°C ~ 80°C |
Current Rating (Amps) 6A (AC), 4A (DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,88000 Kč | 157,88 Kč |
| 10 | 136,27000 Kč | 1 362,70 Kč |
| 25 | 128,50320 Kč | 3 212,58 Kč |
| 50 | 122,90980 Kč | 6 145,49 Kč |
| 100 | 117,55620 Kč | 11 755,62 Kč |
| 250 | 110,81944 Kč | 27 704,86 Kč |
| 500 | 105,97138 Kč | 52 985,69 Kč |
| 1 000 | 101,32624 Kč | 101 326,24 Kč |
| Unit Price without VAT: | 157,88000 Kč |
|---|---|
| Unit Price with VAT: | 191,03480 Kč |

