Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Panel Mount
8F1011-Z
8F1011-Z

8F1011-Z

DigiKey Part Number
563-1701-ND
Manufacturer
Manufacturer Product Number
8F1011-Z
Description
SWITCH TOGGLE SPDT 6A 125V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
10.50mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Active
Panel Cutout Dimensions
Circular - 6.50mm Dia
Mounting Type
Panel Mount
Bushing Thread
1/4-40
Circuit
Ingress Protection
Splash Proof
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
6A (AC), 4A (DC)
Electrical Life
50,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Voltage Rating - DC
30 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1151,20000 Kč151,20 Kč
10130,57600 Kč1 305,76 Kč
25123,13080 Kč3 078,27 Kč
50117,77520 Kč5 888,76 Kč
100112,64260 Kč11 264,26 Kč
250106,18868 Kč26 547,17 Kč
500101,54334 Kč50 771,67 Kč
1 00097,09257 Kč97 092,57 Kč
Manufacturers Standard Package
Unit Price without VAT:151,20000 Kč
Unit Price with VAT:182,95200 Kč