
8E1012-Z | |
|---|---|
DigiKey Part Number | 563-1683-ND |
Manufacturer | |
Manufacturer Product Number | 8E1012-Z |
Description | SWITCH TOGGLE SPDT 6A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Locking Lever |
Mfr | Actuator Length 16.50mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.50mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Sealed - Flux Protection |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 6A (AC), 4A (DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 30 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,83000 Kč | 195,83 Kč |
| 10 | 168,97100 Kč | 1 689,71 Kč |
| 25 | 159,32760 Kč | 3 983,19 Kč |
| 50 | 152,39120 Kč | 7 619,56 Kč |
| 100 | 145,74660 Kč | 14 574,66 Kč |
| 250 | 137,38768 Kč | 34 346,92 Kč |
| 500 | 131,37296 Kč | 65 686,48 Kč |
| 1 000 | 125,60997 Kč | 125 609,97 Kč |
| Unit Price without VAT: | 195,83000 Kč |
|---|---|
| Unit Price with VAT: | 236,95430 Kč |

