
8C2021-Z | |
|---|---|
DigiKey Part Number | 563-1666-ND |
Manufacturer | |
Manufacturer Product Number | 8C2021-Z |
Description | SWITCH TOGGLE DPDT 6A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Flat Anti-Rotation |
Mfr | Actuator Length 11.40mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.50mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Sealed - Flux Protection |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 6A (AC), 4A (DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 30 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,67000 Kč | 196,67 Kč |
| 10 | 169,70100 Kč | 1 697,01 Kč |
| 25 | 160,02840 Kč | 4 000,71 Kč |
| 50 | 153,06260 Kč | 7 653,13 Kč |
| 100 | 146,38890 Kč | 14 638,89 Kč |
| 250 | 137,99332 Kč | 34 498,33 Kč |
| 500 | 131,95192 Kč | 65 975,96 Kč |
| 1 000 | 126,16305 Kč | 126 163,05 Kč |
| Unit Price without VAT: | 196,67000 Kč |
|---|---|
| Unit Price with VAT: | 237,97070 Kč |

