



8A1022-Z | |
|---|---|
DigiKey Part Number | 563-1632-ND |
Manufacturer | |
Manufacturer Product Number | 8A1022-Z |
Description | SWITCH TOGGLE SPDT 6A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 6A (AC), 4A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard Round | |
Actuator Length | 10.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | Circular - 6.50mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | - | |
Features | Sealed - Flux Protection | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | - | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,68000 Kč | 144,68 Kč |
| 10 | 124,93800 Kč | 1 249,38 Kč |
| 25 | 117,81560 Kč | 2 945,39 Kč |
| 50 | 112,69200 Kč | 5 634,60 Kč |
| 100 | 107,78270 Kč | 10 778,27 Kč |
| 250 | 101,60848 Kč | 25 402,12 Kč |
| 500 | 97,16446 Kč | 48 582,23 Kč |
| 1 000 | 92,90670 Kč | 92 906,70 Kč |
| Unit Price without VAT: | 144,68000 Kč |
|---|---|
| Unit Price with VAT: | 175,06280 Kč |

