
8A1012C-Z | |
|---|---|
DigiKey Part Number | 563-1630-ND |
Manufacturer | |
Manufacturer Product Number | 8A1012C-Z |
Description | SWITCH TOGGLE SPDT 25MA 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 25mA (DC) | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard Round | |
Actuator Length | 10.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | Circular - 6.50mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | - | |
Features | Sealed - Flux Protection | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | - | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 115,21200 Kč | 2 880,30 Kč |
| Unit Price without VAT: | 115,21200 Kč |
|---|---|
| Unit Price with VAT: | 139,40652 Kč |

