Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Panel Mount
8A1011C-Z
8A1011C-Z

8A1011C-Z

DigiKey Part Number
563-1628-ND
Manufacturer
Manufacturer Product Number
8A1011C-Z
Description
SWITCH TOGGLE SPDT 25MA 20V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
10.50mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Active
Panel Cutout Dimensions
Circular - 6.50mm Dia
Mounting Type
Panel Mount
Bushing Thread
1/4-40
Circuit
Features
Sealed - Flux Protection
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
25mA (DC)
Electrical Life
50,000 Cycles
Voltage Rating - DC
20 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 968
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1102,19000 Kč102,19 Kč
1088,30200 Kč883,02 Kč
2583,28000 Kč2 082,00 Kč
5079,65960 Kč3 982,98 Kč
10076,19140 Kč7 619,14 Kč
25071,83220 Kč17 958,05 Kč
50068,69384 Kč34 346,92 Kč
1 00065,68711 Kč65 687,11 Kč
Manufacturers Standard Package
Unit Price without VAT:102,19000 Kč
Unit Price with VAT:123,64990 Kč