
CT-9EW203 | |
|---|---|
DigiKey Part Number | 563-CT-9EW203-ND |
Manufacturer | |
Manufacturer Product Number | CT-9EW203 |
Description | TRIMMER 20K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 18.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | CT-9EW203 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 20 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 18.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.378" x 0.217" Face (9.60mm x 5.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,94000 Kč | 50,94 Kč |
| 10 | 42,83700 Kč | 428,37 Kč |
| 25 | 39,97800 Kč | 999,45 Kč |
| 50 | 37,92780 Kč | 1 896,39 Kč |
| 100 | 35,97450 Kč | 3 597,45 Kč |
| 300 | 33,06533 Kč | 9 919,60 Kč |
| 500 | 31,78886 Kč | 15 894,43 Kč |
| 1 000 | 30,13139 Kč | 30 131,39 Kč |
| 5 000 | 26,59541 Kč | 132 977,05 Kč |
| Unit Price without VAT: | 50,94000 Kč |
|---|---|
| Unit Price with VAT: | 61,63740 Kč |


