CT-6EMS104 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nidec Components Corporation
In Stock: 0
Unit Price: 15,95380 Kč
Datasheet

Parametric Equivalent


Nidec Components Corporation
In Stock: 0
Unit Price: 15,95380 Kč
Datasheet

Parametric Equivalent


Nidec Components Corporation
In Stock: 0
Unit Price: 15,95380 Kč
Datasheet

Parametric Equivalent


Nidec Components Corporation
In Stock: 0
Unit Price: 23,79000 Kč
Datasheet

Parametric Equivalent


Nidec Components Corporation
In Stock: 193
Unit Price: 20,21000 Kč
Datasheet

Parametric Equivalent


Nidec Components Corporation
In Stock: 200
Unit Price: 20,21000 Kč
Datasheet

Parametric Equivalent


Nidec Components Corporation
In Stock: 64
Unit Price: 20,21000 Kč
Datasheet

Parametric Equivalent


Nidec Components Corporation
In Stock: 195
Unit Price: 20,21000 Kč
Datasheet
CT6ES SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT-6EMS104

DigiKey Part Number
563-CT-6EMS104-ND
Manufacturer
Manufacturer Product Number
CT-6EMS104
Description
TRIMMER 100-100K OHM 0.5W PC PIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components Corporation
Series
Packaging
Bulk
Part Status
Active
Resistance
100 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.323" x 0.276" Face (8.20mm x 7.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
7517,19080 Kč1 289,31 Kč
Manufacturers Standard Package
Unit Price without VAT:17,19080 Kč
Unit Price with VAT:20,80087 Kč