CL-SB-13B-01T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL-SB-13B-02

DigiKey Part Number
CL-SB-13B-02-ND
Manufacturer
Manufacturer Product Number
CL-SB-13B-02
Description
SWITCH SLIDE SP3T 200MA 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Slide Switch SP3T Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CL-SB-13B-02 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components Corporation
Series
Packaging
Bulk
Part Status
Active
Circuit
SP3T
Contact Timing
Non-Shorting (BBM)
Switch Function
On-On-On
Current Rating (Amps)
200mA (DC)
Voltage Rating - DC
12 V
Actuator Type
Standard
Actuator Length
2.00mm
Contact Material
Copper
Contact Finish
Gold
Mounting Type
Surface Mount
Termination Style
Gull Wing
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyamide (PA), Nylon
Switch Travel
2.00mm
Mechanical Life
-
Electrical Life
10,000 Cycles
Operating Force
160/260gf
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10027,40600 Kč2 740,60 Kč
Unit Price without VAT:27,40600 Kč
Unit Price with VAT:33,16126 Kč