CF-LA-2KC4-3C is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nidec Components Corporation
In Stock: 0
Unit Price: 162,58390 Kč
Datasheet
CF-LA-2KC4-3C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF-LA-2KC4-3C

DigiKey Part Number
563-1299-ND
Manufacturer
Manufacturer Product Number
CF-LA-2KC4-3C
Description
SWITCH ROCKER DPST 16A 125V
Customer Reference
Detailed Description
Rocker Switch DPST 16A (AC) 125 V Panel Mount, Snap-In, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Mounting Type
Panel Mount, Snap-In, Right Angle
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
O I
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
IP40
Features
In Rush 160A Max
Panel Cutout Dimensions
Rectangular - 28.20mm x 12.90mm
Operating Temperature
-25°C ~ 85°C
Approval Agency
cULus, UL
Mechanical Life
-
Electrical Life
20,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes