



UZT1H100MCL1GB | |
|---|---|
DigiKey Part Number | 493-10183-2-ND - Tape & Reel (TR) 493-10183-1-ND - Cut Tape (CT) 493-10183-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UZT1H100MCL1GB |
Description | CAP ALUM 10UF 20% 50V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UZT1H100MCL1GB Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 26 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 39 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.181" (4.60mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 12,01100 Kč | 120,11 Kč |
| 50 | 9,06280 Kč | 453,14 Kč |
| 100 | 8,13250 Kč | 813,25 Kč |
| 500 | 6,52492 Kč | 3 262,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,01803 Kč | 6 018,03 Kč |
| 2 000 | 5,59670 Kč | 11 193,40 Kč |
| 3 000 | 5,38410 Kč | 16 152,30 Kč |
| 5 000 | 5,14711 Kč | 25 735,55 Kč |
| 7 000 | 5,00787 Kč | 35 055,09 Kč |
| 10 000 | 4,87330 Kč | 48 733,00 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |

