



UZT1E330MCL1GB | |
|---|---|
DigiKey Part Number | 493-10171-2-ND - Tape & Reel (TR) 493-10171-1-ND - Cut Tape (CT) 493-10171-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UZT1E330MCL1GB |
Description | CAP ALUM 33UF 20% 25V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UZT1E330MCL1GB Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 42 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 63 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.181" (4.60mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 11,69600 Kč | 116,96 Kč |
| 50 | 8,82760 Kč | 441,38 Kč |
| 100 | 7,91620 Kč | 791,62 Kč |
| 500 | 6,34434 Kč | 3 172,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,84878 Kč | 5 848,78 Kč |
| 2 000 | 5,43680 Kč | 10 873,60 Kč |
| 3 000 | 5,22892 Kč | 15 686,76 Kč |
| 5 000 | 4,99723 Kč | 24 986,15 Kč |
| 7 000 | 4,86101 Kč | 34 027,07 Kč |
| 10 000 | 4,72942 Kč | 47 294,20 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |

