



UWZ1H220MCL1GS | |
|---|---|
DigiKey Part Number | 493-6337-2-ND - Tape & Reel (TR) 493-6337-1-ND - Cut Tape (CT) 493-6337-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWZ1H220MCL1GS |
Description | CAP ALUM 22UF 20% 50V SMD |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWZ1H220MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 51 mA @ 120 Hz | |
Ripple Current @ High Frequency | 76.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,42000 Kč | 12,42 Kč |
| 10 | 7,68300 Kč | 76,83 Kč |
| 50 | 5,71720 Kč | 285,86 Kč |
| 100 | 5,09410 Kč | 509,41 Kč |
| 500 | 4,01508 Kč | 2 007,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,67491 Kč | 3 674,91 Kč |
| 2 000 | 3,39179 Kč | 6 783,58 Kč |
| 3 000 | 3,24886 Kč | 9 746,58 Kč |
| 5 000 | 3,08951 Kč | 15 447,55 Kč |
| 7 000 | 2,99587 Kč | 20 971,09 Kč |
| 10 000 | 2,90534 Kč | 29 053,40 Kč |
| 12 000 | 2,86233 Kč | 34 347,96 Kč |
| 24 000 | 2,71669 Kč | 65 200,56 Kč |
| 25 000 | 2,70892 Kč | 67 723,00 Kč |
| Unit Price without VAT: | 12,42000 Kč |
|---|---|
| Unit Price with VAT: | 15,02820 Kč |

