



UWZ1H010MCL1GB | |
|---|---|
DigiKey Part Number | 493-9937-2-ND - Tape & Reel (TR) 493-9937-1-ND - Cut Tape (CT) 493-9937-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWZ1H010MCL1GB |
Description | CAP ALUM 1UF 20% 50V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWZ1H010MCL1GB Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 6.3 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 9.45 mA @ 10 kHz |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,24200 Kč | 42,42 Kč |
| 50 | 3,08680 Kč | 154,34 Kč |
| 100 | 2,72130 Kč | 272,13 Kč |
| 500 | 2,08846 Kč | 1 044,23 Kč |
| 1 000 | 1,88877 Kč | 1 888,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,72236 Kč | 3 444,72 Kč |
| 4 000 | 1,58393 Kč | 6 335,72 Kč |
| 6 000 | 1,51406 Kč | 9 084,36 Kč |
| 10 000 | 1,43614 Kč | 14 361,40 Kč |
| 14 000 | 1,39032 Kč | 19 464,48 Kč |
| 20 000 | 1,34605 Kč | 26 921,00 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

