



UWZ1C100MCL1GB | |
|---|---|
DigiKey Part Number | 493-9925-2-ND - Tape & Reel (TR) 493-9925-1-ND - Cut Tape (CT) 493-9925-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWZ1C100MCL1GB |
Description | CAP ALUM 10UF 20% 16V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWZ1C100MCL1GB Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 18 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 27 mA @ 10 kHz |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 4,91400 Kč | 49,14 Kč |
| 50 | 3,59480 Kč | 179,74 Kč |
| 100 | 3,17700 Kč | 317,70 Kč |
| 500 | 2,45466 Kč | 1 227,33 Kč |
| 1 000 | 2,22621 Kč | 2 226,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,03586 Kč | 4 071,72 Kč |
| 4 000 | 1,87759 Kč | 7 510,36 Kč |
| 6 000 | 1,79767 Kč | 10 786,02 Kč |
| 10 000 | 1,70859 Kč | 17 085,90 Kč |
| 14 000 | 1,65620 Kč | 23 186,80 Kč |
| 20 000 | 1,60560 Kč | 32 112,00 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |

