



UWT1V221MNL1GS | |
|---|---|
DigiKey Part Number | 493-2205-2-ND - Tape & Reel (TR) 493-2205-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UWT1V221MNL1GS |
Description | CAP ALUM 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWT1V221MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 190 mA @ 120 Hz | |
Ripple Current @ High Frequency | 285 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 7,43300 Kč | 74,33 Kč |
| 50 | 5,52660 Kč | 276,33 Kč |
| 100 | 4,91560 Kč | 491,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,86406 Kč | 1 932,03 Kč |
| 1 000 | 3,53186 Kč | 3 531,86 Kč |
| 1 500 | 3,36416 Kč | 5 046,24 Kč |
| 2 500 | 3,17708 Kč | 7 942,70 Kč |
| 3 500 | 3,06709 Kč | 10 734,81 Kč |
| 5 000 | 2,96080 Kč | 14 804,00 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |

