



UWT1H470MCL1GS | |
|---|---|
DigiKey Part Number | 493-2225-2-ND - Tape & Reel (TR) 493-2225-1-ND - Cut Tape (CT) 493-2225-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWT1H470MCL1GS |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWT1H470MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 63 mA @ 120 Hz | |
Ripple Current @ High Frequency | 94.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.303" (7.70mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 5,79500 Kč | 57,95 Kč |
| 50 | 4,27520 Kč | 213,76 Kč |
| 100 | 3,78800 Kč | 378,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 2,71761 Kč | 2 445,85 Kč |
| 1 800 | 2,49013 Kč | 4 482,23 Kč |
| 2 700 | 2,37526 Kč | 6 413,20 Kč |
| 4 500 | 2,24711 Kč | 10 112,00 Kč |
| 6 300 | 2,17176 Kč | 13 682,09 Kč |
| 9 000 | 2,09896 Kč | 18 890,64 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

