



UWT1H220MCL6GS | |
|---|---|
DigiKey Part Number | 493-9884-2-ND - Tape & Reel (TR) 493-9884-1-ND - Cut Tape (CT) 493-9884-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWT1H220MCL6GS |
Description | CAP ALUM 22UF 20% 50V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWT1H220MCL6GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 45 mA @ 120 Hz | |
Ripple Current @ High Frequency | 67.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 Kč | 7,16 Kč |
| 10 | 4,44200 Kč | 44,42 Kč |
| 50 | 3,24180 Kč | 162,09 Kč |
| 100 | 2,86070 Kč | 286,07 Kč |
| 500 | 2,20310 Kč | 1 101,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,99554 Kč | 1 995,54 Kč |
| 2 000 | 1,82251 Kč | 3 645,02 Kč |
| 3 000 | 1,73522 Kč | 5 205,66 Kč |
| 5 000 | 1,63777 Kč | 8 188,85 Kč |
| 7 000 | 1,58046 Kč | 11 063,22 Kč |
| 10 000 | 1,52509 Kč | 15 250,90 Kč |
| 12 000 | 1,49878 Kč | 17 985,36 Kč |
| 24 000 | 1,40962 Kč | 33 830,88 Kč |
| 25 000 | 1,40487 Kč | 35 121,75 Kč |
| Unit Price without VAT: | 7,16000 Kč |
|---|---|
| Unit Price with VAT: | 8,66360 Kč |

