



UWT1E470MCL6GS | |
|---|---|
DigiKey Part Number | 493-9881-2-ND - Tape & Reel (TR) 493-9881-1-ND - Cut Tape (CT) 493-9881-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWT1E470MCL6GS |
Description | CAP ALUM 47UF 20% 25V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWT1E470MCL6GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 59 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 88.5 mA @ 10 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.228" (5.80mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,57000 Kč | 35,70 Kč |
| 50 | 2,59540 Kč | 129,77 Kč |
| 100 | 2,28460 Kč | 228,46 Kč |
| 500 | 1,74158 Kč | 870,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,56981 Kč | 1 569,81 Kč |
| 2 000 | 1,42703 Kč | 2 854,06 Kč |
| 3 000 | 1,35479 Kč | 4 064,37 Kč |
| 5 000 | 1,27420 Kč | 6 371,00 Kč |
| 7 000 | 1,22685 Kč | 8 587,95 Kč |
| 10 000 | 1,18105 Kč | 11 810,50 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

