



UWT1A101MCL1GB | |
|---|---|
DigiKey Part Number | 493-2165-2-ND - Tape & Reel (TR) 493-2165-1-ND - Cut Tape (CT) 493-2165-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWT1A101MCL1GB |
Description | CAP ALUM 100UF 20% 10V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWT1A101MCL1GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 60 mA @ 120 Hz | |
Ripple Current @ High Frequency | 90 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,91000 Kč | 7,91 Kč |
| 10 | 4,80600 Kč | 48,06 Kč |
| 50 | 3,52860 Kč | 176,43 Kč |
| 100 | 3,11880 Kč | 311,88 Kč |
| 500 | 2,41100 Kč | 1 205,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,18754 Kč | 2 187,54 Kč |
| 2 000 | 2,00154 Kč | 4 003,08 Kč |
| 3 000 | 1,90763 Kč | 5 722,89 Kč |
| 5 000 | 1,80284 Kč | 9 014,20 Kč |
| 7 000 | 1,74125 Kč | 12 188,75 Kč |
| 10 000 | 1,68173 Kč | 16 817,30 Kč |
| 12 000 | 1,65342 Kč | 19 841,04 Kč |
| 24 000 | 1,55758 Kč | 37 381,92 Kč |
| 25 000 | 1,55247 Kč | 38 811,75 Kč |
| Unit Price without VAT: | 7,91000 Kč |
|---|---|
| Unit Price with VAT: | 9,57110 Kč |

