



UWH1H220MCL1GS | |
|---|---|
DigiKey Part Number | 493-9771-2-ND - Tape & Reel (TR) 493-9771-1-ND - Cut Tape (CT) 493-9771-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWH1H220MCL1GS |
Description | CAP ALUM 22UF 20% 50V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UWH1H220MCL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 38 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 57 mA @ 10 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.244" (6.20mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 1000 Hrs @ 125°C | Mounting Type |
Operating Temperature -40°C ~ 125°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 10,58300 Kč | 105,83 Kč |
| 50 | 7,95400 Kč | 397,70 Kč |
| 100 | 7,11830 Kč | 711,83 Kč |
| 500 | 5,68122 Kč | 2 840,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,22766 Kč | 5 227,66 Kč |
| 2 000 | 4,85065 Kč | 9 701,30 Kč |
| 3 000 | 4,66030 Kč | 13 980,90 Kč |
| 5 000 | 4,44813 Kč | 22 240,65 Kč |
| 7 000 | 4,32340 Kč | 30 263,80 Kč |
| 10 000 | 4,20292 Kč | 42 029,20 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |

