220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UWG1H221MNL1GS

DigiKey Part Number
493-6176-2-ND - Tape & Reel (TR)
493-6176-1-ND - Cut Tape (CT)
493-6176-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWG1H221MNL1GS
Description
CAP ALUM 220UF 20% 50V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UWG1H221MNL1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
250 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
500 mA @ 100 kHz
Part Status
Active
Impedance
300 mOhms
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Lifetime @ Temp.
1000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCD1H221MNL1GSNichicon45 354493-6390-1-ND18,90000 KčSimilar
UWD1H221MCL1GSNichicon112493-9677-1-ND20,23000 KčSimilar
In-Stock: 567
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,89000 Kč22,89 Kč
1014,53100 Kč145,31 Kč
5011,05340 Kč552,67 Kč
1009,95100 Kč995,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5008,05064 Kč4 025,32 Kč
1 0007,45177 Kč7 451,77 Kč
1 5007,14940 Kč10 724,10 Kč
2 5006,81226 Kč17 030,65 Kč
3 5006,61413 Kč23 149,46 Kč
5 0006,42266 Kč32 113,30 Kč
Manufacturers Standard Package
Unit Price without VAT:22,89000 Kč
Unit Price with VAT:27,69690 Kč