



UWG1H010MCL1GB | |
|---|---|
DigiKey Part Number | 493-9750-2-ND - Tape & Reel (TR) 493-9750-1-ND - Cut Tape (CT) 493-9750-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWG1H010MCL1GB |
Description | CAP ALUM 1UF 20% 50V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWG1H010MCL1GB Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 15 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 30 mA @ 100 kHz |
Part Status Active | Impedance 5 Ohms |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,11000 Kč | 61,10 Kč |
| 50 | 4,50200 Kč | 225,10 Kč |
| 100 | 3,99170 Kč | 399,17 Kč |
| 500 | 3,11232 Kč | 1 556,16 Kč |
| 1 000 | 2,83410 Kč | 2 834,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,60260 Kč | 5 205,20 Kč |
| 4 000 | 2,41020 Kč | 9 640,80 Kč |
| 6 000 | 2,31307 Kč | 13 878,42 Kč |
| 10 000 | 2,20479 Kč | 22 047,90 Kč |
| 14 000 | 2,14114 Kč | 29 975,96 Kč |
| 20 000 | 2,07964 Kč | 41 592,80 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |

