



UWG1E470MCL1GS | |
|---|---|
DigiKey Part Number | 493-6313-2-ND - Tape & Reel (TR) 493-6313-1-ND - Cut Tape (CT) 493-6313-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWG1E470MCL1GS |
Description | CAP ALUM 47UF 20% 25V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWG1E470MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 115 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 230 mA @ 100 kHz |
Part Status Active | Impedance 400 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.256" (6.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,43000 Kč | 15,43 Kč |
| 10 | 9,63500 Kč | 96,35 Kč |
| 50 | 7,21600 Kč | 360,80 Kč |
| 100 | 6,45060 Kč | 645,06 Kč |
| 500 | 5,12878 Kč | 2 564,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,71147 Kč | 4 711,47 Kč |
| 2 000 | 4,36464 Kč | 8 729,28 Kč |
| 3 000 | 4,18959 Kč | 12 568,77 Kč |
| 5 000 | 3,99437 Kč | 19 971,85 Kč |
| 7 000 | 3,87963 Kč | 27 157,41 Kč |
| 10 000 | 3,76880 Kč | 37 688,00 Kč |
| Unit Price without VAT: | 15,43000 Kč |
|---|---|
| Unit Price with VAT: | 18,67030 Kč |

