



UWG1C471MNL1GS | |
|---|---|
DigiKey Part Number | 493-6310-2-ND - Tape & Reel (TR) 493-6310-1-ND - Cut Tape (CT) 493-6310-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWG1C471MNL1GS |
Description | CAP ALUM 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWG1C471MNL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 335 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 670 mA @ 100 kHz |
Part Status Active | Impedance 150 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,90000 Kč | 21,90 Kč |
| 10 | 13,93100 Kč | 139,31 Kč |
| 50 | 10,58200 Kč | 529,10 Kč |
| 100 | 9,51850 Kč | 951,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,68942 Kč | 3 844,71 Kč |
| 1 000 | 7,11256 Kč | 7 112,56 Kč |
| 1 500 | 6,82142 Kč | 10 232,13 Kč |
| 2 500 | 6,49682 Kč | 16 242,05 Kč |
| 3 500 | 6,30599 Kč | 22 070,97 Kč |
| 5 000 | 6,12163 Kč | 30 608,15 Kč |
| Unit Price without VAT: | 21,90000 Kč |
|---|---|
| Unit Price with VAT: | 26,49900 Kč |

