



UWG1C470MCL1GB | |
|---|---|
DigiKey Part Number | 493-9743-2-ND - Tape & Reel (TR) 493-9743-1-ND - Cut Tape (CT) 493-9743-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWG1C470MCL1GB |
Description | CAP ALUM 47UF 20% 16V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWG1C470MCL1GB Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 70 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 140 mA @ 100 kHz |
Part Status Active | Impedance 1 Ohms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,10000 Kč | 12,10 Kč |
| 10 | 7,46600 Kč | 74,66 Kč |
| 50 | 5,55180 Kč | 277,59 Kč |
| 100 | 4,93860 Kč | 493,86 Kč |
| 500 | 3,88412 Kč | 1 942,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,55107 Kč | 3 551,07 Kč |
| 2 000 | 3,27400 Kč | 6 548,00 Kč |
| 3 000 | 3,13416 Kč | 9 402,48 Kč |
| 5 000 | 2,97821 Kč | 14 891,05 Kč |
| 7 000 | 2,88655 Kč | 20 205,85 Kč |
| 10 000 | 2,79800 Kč | 27 980,00 Kč |
| Unit Price without VAT: | 12,10000 Kč |
|---|---|
| Unit Price with VAT: | 14,64100 Kč |

