



UWG1C220MCL1GB | |
|---|---|
DigiKey Part Number | 493-9742-2-ND - Tape & Reel (TR) 493-9742-1-ND - Cut Tape (CT) 493-9742-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWG1C220MCL1GB |
Description | CAP ALUM 22UF 20% 16V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWG1C220MCL1GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | - | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 47.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 95 mA @ 100 kHz | |
Impedance | 1.8 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,95000 Kč | 10,95 Kč |
| 10 | 6,82000 Kč | 68,20 Kč |
| 50 | 5,04780 Kč | 252,39 Kč |
| 100 | 4,48790 Kč | 448,79 Kč |
| 500 | 3,51998 Kč | 1 759,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,68619 Kč | 2 686,19 Kč |
| 2 000 | 2,46612 Kč | 4 932,24 Kč |
| 3 000 | 2,35493 Kč | 7 064,79 Kč |
| 5 000 | 2,23096 Kč | 11 154,80 Kč |
| 7 000 | 2,14731 Kč | 15 031,17 Kč |
| 10 000 | 2,03021 Kč | 20 302,10 Kč |
| 12 000 | 2,01566 Kč | 24 187,92 Kč |
| 24 000 | 1,94078 Kč | 46 578,72 Kč |
| 25 000 | 1,93474 Kč | 48 368,50 Kč |
| Unit Price without VAT: | 10,95000 Kč |
|---|---|
| Unit Price with VAT: | 13,24950 Kč |

