



UWG1C101MCL1GS | |
|---|---|
DigiKey Part Number | 493-6307-2-ND - Tape & Reel (TR) 493-6307-1-ND - Cut Tape (CT) 493-6307-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWG1C101MCL1GS |
Description | CAP ALUM 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWG1C101MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 115 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 230 mA @ 100 kHz |
Part Status Active | Impedance 400 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.256" (6.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 9,72200 Kč | 97,22 Kč |
| 50 | 7,28640 Kč | 364,32 Kč |
| 100 | 6,51360 Kč | 651,36 Kč |
| 500 | 5,17894 Kč | 2 589,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,75794 Kč | 4 757,94 Kč |
| 2 000 | 4,40790 Kč | 8 815,80 Kč |
| 3 000 | 4,23117 Kč | 12 693,51 Kč |
| 5 000 | 4,03422 Kč | 20 171,10 Kč |
| 7 000 | 3,91841 Kč | 27 428,87 Kč |
| 10 000 | 3,80654 Kč | 38 065,40 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |

