



UWD1V101MCL1GS | |
|---|---|
DigiKey Part Number | 493-9685-2-ND - Tape & Reel (TR) 493-9685-1-ND - Cut Tape (CT) 493-9685-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWD1V101MCL1GS |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWD1V101MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 225 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 450 mA @ 100 kHz |
Part Status Active | Impedance 170 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 9,07100 Kč | 90,71 Kč |
| 50 | 6,78660 Kč | 339,33 Kč |
| 100 | 6,06000 Kč | 606,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,80350 Kč | 2 401,75 Kč |
| 1 000 | 4,40748 Kč | 4 407,48 Kč |
| 1 500 | 4,20730 Kč | 6 310,95 Kč |
| 2 500 | 3,98424 Kč | 9 960,60 Kč |
| 3 500 | 3,85301 Kč | 13 485,53 Kč |
| 5 000 | 3,72626 Kč | 18 631,30 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |

