



UWD1H330MCL1GS | |
|---|---|
DigiKey Part Number | 493-9679-2-ND - Tape & Reel (TR) 493-9679-1-ND - Cut Tape (CT) 493-9679-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWD1H330MCL1GS |
Description | CAP ALUM 33UF 20% 50V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWD1H330MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 92.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 185 mA @ 100 kHz |
Part Status Active | Impedance 680 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.303" (7.70mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 7,93700 Kč | 79,37 Kč |
| 50 | 5,91300 Kč | 295,65 Kč |
| 100 | 5,26630 Kč | 526,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 3,84800 Kč | 3 463,20 Kč |
| 1 800 | 3,54703 Kč | 6 384,65 Kč |
| 2 700 | 3,39499 Kč | 9 166,47 Kč |
| 4 500 | 3,22553 Kč | 14 514,89 Kč |
| 6 300 | 3,12590 Kč | 19 693,17 Kč |
| 9 000 | 3,02964 Kč | 27 266,76 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |

