



UWD1H100MCL1GS | |
|---|---|
DigiKey Part Number | 493-6294-2-ND - Tape & Reel (TR) 493-6294-1-ND - Cut Tape (CT) 493-6294-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWD1H100MCL1GS |
Description | CAP ALUM 10UF 20% 50V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWD1H100MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 82.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 165 mA @ 100 kHz |
Part Status Active | Impedance 880 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,78200 Kč | 67,82 Kč |
| 50 | 5,01860 Kč | 250,93 Kč |
| 100 | 4,45790 Kč | 445,79 Kč |
| 500 | 3,48986 Kč | 1 744,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,18414 Kč | 3 184,14 Kč |
| 2 000 | 2,93006 Kč | 5 860,12 Kč |
| 3 000 | 2,80169 Kč | 8 405,07 Kč |
| 5 000 | 2,65860 Kč | 13 293,00 Kč |
| 7 000 | 2,57447 Kč | 18 021,29 Kč |
| 10 000 | 2,49320 Kč | 24 932,00 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |

