



UWD1E330MCL1GS | |
|---|---|
DigiKey Part Number | 493-9669-2-ND - Tape & Reel (TR) 493-9669-1-ND - Cut Tape (CT) 493-9669-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWD1E330MCL1GS |
Description | CAP ALUM 33UF 20% 25V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWD1E330MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 115 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 230 mA @ 100 kHz |
Part Status Active | Impedance 440 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.228" (5.80mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 7,28600 Kč | 72,86 Kč |
| 50 | 5,40480 Kč | 270,24 Kč |
| 100 | 4,80640 Kč | 480,64 Kč |
| 500 | 3,77418 Kč | 1 887,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,44850 Kč | 3 448,50 Kč |
| 2 000 | 3,17752 Kč | 6 355,04 Kč |
| 3 000 | 3,04079 Kč | 9 122,37 Kč |
| 5 000 | 2,88823 Kč | 14 441,15 Kč |
| 7 000 | 2,79855 Kč | 19 589,85 Kč |
| 10 000 | 2,71191 Kč | 27 119,10 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

