



UWD1C470MCL1GS | |
|---|---|
DigiKey Part Number | 493-6288-2-ND - Tape & Reel (TR) 493-6288-1-ND - Cut Tape (CT) 493-6288-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWD1C470MCL1GS |
Description | CAP ALUM 47UF 20% 16V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWD1C470MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 115 mA @ 120 Hz | |
Ripple Current @ High Frequency | 230 mA @ 100 kHz | |
Impedance | 440 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 7,20200 Kč | 72,02 Kč |
| 50 | 5,34600 Kč | 267,30 Kč |
| 100 | 4,75390 Kč | 475,39 Kč |
| 500 | 3,73134 Kč | 1 865,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,40861 Kč | 3 408,61 Kč |
| 2 000 | 3,14004 Kč | 6 280,08 Kč |
| 3 000 | 3,00460 Kč | 9 013,80 Kč |
| 5 000 | 2,85346 Kč | 14 267,30 Kč |
| 7 000 | 2,76463 Kč | 19 352,41 Kč |
| 10 000 | 2,67878 Kč | 26 787,80 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |

