WD Series 6.10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WD Series 6.10mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UWD1A101MCL1GS

DigiKey Part Number
493-6284-2-ND - Tape & Reel (TR)
493-6284-1-ND - Cut Tape (CT)
493-6284-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWD1A101MCL1GS
Description
CAP ALUM 100UF 20% 10V SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UWD1A101MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
115 mA @ 120 Hz
Ripple Current @ High Frequency
230 mA @ 100 kHz
Impedance
440 mOhms
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 805
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,65000 Kč11,65 Kč
107,26100 Kč72,61 Kč
505,39300 Kč269,65 Kč
1004,79790 Kč479,79 Kč
5003,77504 Kč1 887,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,25343 Kč3 253,43 Kč
2 0002,99721 Kč5 994,42 Kč
3 0002,86783 Kč8 603,49 Kč
5 0002,72363 Kč13 618,15 Kč
7 0002,63882 Kč18 471,74 Kč
10 0002,55689 Kč25 568,90 Kč
12 0002,51793 Kč30 215,16 Kč
24 0002,38606 Kč57 265,44 Kč
25 0002,37904 Kč59 476,00 Kč
Manufacturers Standard Package
Unit Price without VAT:11,65000 Kč
Unit Price with VAT:14,09650 Kč