



UWD1A101MCL1GS | |
|---|---|
DigiKey Part Number | 493-6284-2-ND - Tape & Reel (TR) 493-6284-1-ND - Cut Tape (CT) 493-6284-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWD1A101MCL1GS |
Description | CAP ALUM 100UF 20% 10V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWD1A101MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 115 mA @ 120 Hz | |
Ripple Current @ High Frequency | 230 mA @ 100 kHz | |
Impedance | 440 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,65000 Kč | 11,65 Kč |
| 10 | 7,26100 Kč | 72,61 Kč |
| 50 | 5,39300 Kč | 269,65 Kč |
| 100 | 4,79790 Kč | 479,79 Kč |
| 500 | 3,77504 Kč | 1 887,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,25343 Kč | 3 253,43 Kč |
| 2 000 | 2,99721 Kč | 5 994,42 Kč |
| 3 000 | 2,86783 Kč | 8 603,49 Kč |
| 5 000 | 2,72363 Kč | 13 618,15 Kč |
| 7 000 | 2,63882 Kč | 18 471,74 Kč |
| 10 000 | 2,55689 Kč | 25 568,90 Kč |
| 12 000 | 2,51793 Kč | 30 215,16 Kč |
| 24 000 | 2,38606 Kč | 57 265,44 Kč |
| 25 000 | 2,37904 Kč | 59 476,00 Kč |
| Unit Price without VAT: | 11,65000 Kč |
|---|---|
| Unit Price with VAT: | 14,09650 Kč |

