UVZ2G220MHD1TN is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nichicon
In Stock: 0
Unit Price: 48,18000 Kč
Datasheet

Upgrade


Nichicon
In Stock: 106
Unit Price: 38,37000 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 503
Unit Price: 34,41000 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 34,41000 Kč
Datasheet
22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
UVZ & UHV Series
Doctor Capacitor Episode Two: Terms

UVZ2G220MHD1TN

DigiKey Part Number
493-13552-1-ND - Cut Tape (CT)
493-13552-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVZ2G220MHD1TN
Description
CAP ALUM 22UF 20% 400V RADIAL TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVZ2G220MHD1TN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
165 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
264 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
URZ2G220MHD6TNNichicon0493-12342-1-ND48,18000 KčDirect
UPW2G220MHD1TNNichicon106493-12243-1-ND38,37000 KčUpgrade
UPS2G220MHD1TNNichicon503493-5411-1-ND34,41000 KčParametric Equivalent
UVZ2G220MHDNichicon0493-1449-ND34,41000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
134,41000 Kč34,41 Kč
1022,31500 Kč223,15 Kč
5017,26000 Kč863,00 Kč
10015,66040 Kč1 566,04 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
25013,94984 Kč3 487,46 Kč
50012,90706 Kč6 453,53 Kč
75012,38039 Kč9 285,29 Kč
1 25011,79337 Kč14 741,71 Kč
1 75011,44836 Kč20 034,63 Kč
2 50011,11498 Kč27 787,45 Kč
Manufacturers Standard Package
Unit Price without VAT:34,41000 Kč
Unit Price with VAT:41,63610 Kč