Direct
Upgrade
Parametric Equivalent
Parametric Equivalent




UVZ2G220MHD1TN | |
|---|---|
DigiKey Part Number | 493-13552-1-ND - Cut Tape (CT) 493-13552-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ2G220MHD1TN |
Description | CAP ALUM 22UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ2G220MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 165 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 264 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| URZ2G220MHD6TN | Nichicon | 0 | 493-12342-1-ND | 48,18000 Kč | Direct |
| UPW2G220MHD1TN | Nichicon | 106 | 493-12243-1-ND | 38,37000 Kč | Upgrade |
| UPS2G220MHD1TN | Nichicon | 503 | 493-5411-1-ND | 34,41000 Kč | Parametric Equivalent |
| UVZ2G220MHD | Nichicon | 0 | 493-1449-ND | 34,41000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,41000 Kč | 34,41 Kč |
| 10 | 22,31500 Kč | 223,15 Kč |
| 50 | 17,26000 Kč | 863,00 Kč |
| 100 | 15,66040 Kč | 1 566,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 13,94984 Kč | 3 487,46 Kč |
| 500 | 12,90706 Kč | 6 453,53 Kč |
| 750 | 12,38039 Kč | 9 285,29 Kč |
| 1 250 | 11,79337 Kč | 14 741,71 Kč |
| 1 750 | 11,44836 Kč | 20 034,63 Kč |
| 2 500 | 11,11498 Kč | 27 787,45 Kč |
| Unit Price without VAT: | 34,41000 Kč |
|---|---|
| Unit Price with VAT: | 41,63610 Kč |





