



UVZ2A471MHD1TN | |
|---|---|
DigiKey Part Number | 493-13509-1-ND - Cut Tape (CT) 493-13509-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ2A471MHD1TN |
Description | CAP ALUM 470UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ2A471MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 715 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.0725 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,37000 Kč | 41,37 Kč |
| 10 | 27,00300 Kč | 270,03 Kč |
| 50 | 21,04000 Kč | 1 052,00 Kč |
| 100 | 19,15230 Kč | 1 915,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 17,13772 Kč | 4 284,43 Kč |
| 500 | 15,90850 Kč | 7 954,25 Kč |
| 750 | 15,28823 Kč | 11 466,17 Kč |
| 1 250 | 14,59663 Kč | 18 245,79 Kč |
| 1 750 | 14,19009 Kč | 24 832,66 Kč |
| 2 500 | 13,79736 Kč | 34 493,40 Kč |
| Unit Price without VAT: | 41,37000 Kč |
|---|---|
| Unit Price with VAT: | 50,05770 Kč |

